CAD | USD
Favorite

INA240A3QPWRQ1 Current Sense Amplifier 1 Circuit 8-TSSOP
Price & Procurement
1,048 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.85500 $38.55
100 2.99670 $299.67
500 2.59166 $1,295.83
1,000 2.15433 $2,154.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51175-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.01295
  • Digi-Reel®  : 296-51175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,048 - Immediate
  • Unit Price: Digi-Reel®

INA240A3QPWRQ1

Datasheet
Digi-Key Part Number 296-51175-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA240A3QPWRQ1
Copy  
Description IC CURR SENSE 1 CIRCUIT 8TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-TSSOP

Copy  
Documents & Media
Datasheets INA240-Q1 Datasheet
Manufacturer Product Page INA240A3QPWRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2V/µs
-3db Bandwidth 400kHz
Current - Input Bias 90µA
Voltage - Input Offset 5µV
Current - Supply 1.8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CLVC1G175MDCKREP

IC FF D-TYPE SNGL 1BIT SC70-6

Texas Instruments

$2.74000 Details

OPA340MDBVTEP

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$9.90000 Details
Additional Resources
Standard Package 1
Other Names 296-51175-1