CAD | USD
Favorite

INA240A1EDRQ1 Current Sense Amplifier 1 Circuit 8-SOIC
Price & Procurement
1,575 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.18100 $41.81
25 3.95280 $98.82
100 3.25020 $325.02
250 2.91644 $729.11
500 2.81100 $1,405.50
1,000 2.33665 $2,336.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53152-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $2.18330
  • Digi-Reel®  : 296-53152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,575 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

INA240A1EDRQ1

Datasheet
Digi-Key Part Number 296-53152-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA240A1EDRQ1
Copy  
Description IC CURR SENSE 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-SOIC

Copy  
Documents & Media
Datasheets INA240-Q1 Datasheet
Manufacturer Product Page INA240A1EDRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2V/µs
-3db Bandwidth 400kHz
Current - Input Bias 90µA
Voltage - Input Offset 5µV
Current - Supply 1.8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7A6601QDGNRQ1

IC REG LIN POS ADJ 150MA 8MSOP

Texas Instruments

$2.46000 Details

OPA2320AIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$4.59000 Details
Additional Resources
Standard Package 1
Other Names 296-53152-1