Add To Favorites
INA213AQDCKRQ1 Current Sense Amplifier 1 Circuit SC-70-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.14600 $21.46
100 1.72430 $172.43
500 1.41670 $708.35
1,000 1.17384 $1,173.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24493-1-ND
Copy   296-24493-1-ND
Quantity Available 17,149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA213AQDCKRQ1

Copy   INA213AQDCKRQ1
Description IC CURR SENSE 1 CIRCUIT SC70-6
Copy   IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SC-70-6

Copy   Current Sense Amplifier 1 Circuit  SC-70-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4V/µs
Gain Bandwidth Product 80kHz
Current - Input Bias 28µA
Voltage - Input Offset 5µV
Current - Supply 65µA
Voltage - Supply, Single/Dual (±) 2.7V ~ 26V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number INA213
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • INA210-215EVM - Texas Instruments | 296-43445-ND DigiKey Electronics
  • INA210-215EVM
  • Texas Instruments
  • EVAL MODULE FOR INA210-215
  • Unit Price $39.31000
  • 296-43445-ND
You May Also Be Interested In
  • TPS70933QDBVRQ1 - Texas Instruments | 296-40931-1-ND DigiKey Electronics
  • TPS70933QDBVRQ1
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $2.09000
  • 296-40931-1-ND
  • MAX13202EALT+T - Maxim Integrated | MAX13202EALT+TCT-ND DigiKey Electronics
  • MAX13202EALT+T
  • Maxim Integrated
  • TVS DIODE 6UDFN
  • Unit Price $2.94000
  • MAX13202EALT+TCT-ND
  • INA214AQDCKRQ1 - Texas Instruments | 296-27745-1-ND DigiKey Electronics
  • INA214AQDCKRQ1
  • Texas Instruments
  • IC CURR SENSE 1 CIRCUIT SC70-6
  • Unit Price $2.39000
  • 296-27745-1-ND
  • 74AHC1G14SE-7 - Diodes Incorporated | 74AHC1G14SE-7DICT-ND DigiKey Electronics
  • 74AHC1G14SE-7
  • Diodes Incorporated
  • IC INVERTER SCHMITT 1CH SOT353
  • Unit Price $0.41000
  • 74AHC1G14SE-7DICT-ND
  • S-1155B33-U5T1U - ABLIC U.S.A. Inc. | 1662-1372-1-ND DigiKey Electronics
  • S-1155B33-U5T1U
  • ABLIC U.S.A. Inc.
  • IC REG LINEAR 3.3V 500MA SOT89-5
  • Unit Price $1.48000
  • 1662-1372-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24493-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24493-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.06105
  • Digi-Reel® ? : 296-24493-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,149 - Immediate
  • Unit Price: Digi-Reel®

17:29:25 8/24/2019