CAD | USD
Favorite

Price & Procurement
1,697 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.49100 $34.91
25 3.29320 $82.33
100 2.63460 $263.46
250 2.30520 $576.30
500 2.23936 $1,119.68
1,000 1.77831 $1,778.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

INA208AIPWR

Datasheet
Digi-Key Part Number 296-22958-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA208AIPWR
Copy  
Description IC CURRENT MONITOR 3.5% 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Monitor Regulator High-Side 1mA 14-TSSOP

Copy  
Documents & Media
Datasheets INA206-08
Product Training Modules Current Shunt Monitors
Video File INA20x Family, Current Measurement
Manufacturer Product Page INA208AIPWR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±3.5%
Voltage - Input -16V ~ 80V
Current - Output 1mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number INA208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-22958-6