CAD | USD
Favorite

INA191A2IYFDR Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77)
Price & Procurement
1,630 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
25 3.43080 $85.77
100 2.74490 $274.49
250 2.40168 $600.42
500 2.33310 $1,166.55
1,000 1.85276 $1,852.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

INA191A2IYFDR

Datasheet
Digi-Key Part Number 296-INA191A2IYFDRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA191A2IYFDR
Copy  
Description OP AMP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77)

Copy  
Documents & Media
Datasheets INA191 Datasheet
PCN Packaging INA191AxIYFDR 18/Sep/2019
Manufacturer Product Page INA191A2IYFDR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3V/µs
Gain Bandwidth Product 37kHz
Current - Input Bias 100pA
Voltage - Input Offset 2.5µV
Current - Supply 43µA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA (1.17x0.77)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSA515UCX

IC SWITCH SPST SINGLE 4WLCSP

ON Semiconductor

$1.36000 Details

DMP4047LFDE-7

MOSFET P-CH 40V 3.3A U-DFN2020

Diodes Incorporated

$0.75000 Details

TPS7B8233QDRVRQ1

PWR MGMT PWR DISTRIBUTION

Texas Instruments

$2.65000 Details
Additional Resources
Standard Package 1
Other Names 296-INA191A2IYFDRCT