CAD | USD
Favorite

INA190A3IDCKR Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6
Price & Procurement
1,475 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.63600 $36.36
25 3.43080 $85.77
100 2.74490 $274.49
250 2.40168 $600.42
500 2.33310 $1,166.55
1,000 1.85276 $1,852.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA190A3IDCKRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.73217
  • Digi-Reel®  : 296-INA190A3IDCKRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,475 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-INA190A3IDCKTTR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 3,750 - Factory Stock 
  • Unit Price: $2.54452

INA190A3IDCKR

Datasheet
Digi-Key Part Number 296-INA190A3IDCKRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number INA190A3IDCKR
Copy  
Description OP AMP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy  
Documents & Media
Datasheets INA190 Datasheet
Manufacturer Product Page INA190A3IDCKR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3V/µs
Gain Bandwidth Product 35kHz
Current - Input Bias 500pA
Voltage - Input Offset 3µV
Current - Supply 48µA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA190A1IDCKR

OP AMP

Texas Instruments

$4.05000 Details

INA190EVM

INA190 EVAL BOARD

Texas Instruments

$39.71000 Details

766163181GP

RES ARRAY 8 RES 180 OHM 16SOIC

CTS Resistor Products

$3.17000 Details

BAV170,215

DIODE ARRAY GP 75V 215MA SOT23

Nexperia USA Inc.

$0.49000 Details

D01-9970642

CONN SOCKET SIP 6POS GOLD

Harwin Inc.

$0.89000 Details

SN75372DR

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

$4.33000 Details
Additional Resources
Standard Package 1
Other Names 296-INA190A3IDCKRCT