Add To Favorites
INA168QDBVRQ1 Current Monitor Regulator High-Side SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.33000 $33.30
100 2.67640 $267.64
500 2.19900 $1,099.50
1,000 1.82205 $1,822.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28177-1-ND
Copy   296-28177-1-ND
Quantity Available 10,775
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA168QDBVRQ1

Copy   INA168QDBVRQ1
Description IC CURRENT SHUNT MONITOR SOT23-5
Copy   IC CURRENT SHUNT MONITOR SOT23-5
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-23-5

Copy   Current Monitor Regulator High-Side  SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.5%
Voltage - Input 2.7 V ~ 60 V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number INA168
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SP3003-02JTG - Littelfuse Inc. | F3301CT-ND DigiKey Electronics
  • SP3003-02JTG
  • Littelfuse Inc.
  • TVS DIODE 6V 15V SC70-5
  • Unit Price $1.47000
  • F3301CT-ND
  • B360A-13-F - Diodes Incorporated | B360A-FDICT-ND DigiKey Electronics
  • B360A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 3A SMA
  • Unit Price $0.64000
  • B360A-FDICT-ND
  • NB2304AI2DG - ON Semiconductor | NB2304AI2DGOS-ND DigiKey Electronics
  • NB2304AI2DG
  • ON Semiconductor
  • IC BUFFER CLOCK QUAD 3.3V 8-SOIC
  • Unit Price $2.13000
  • NB2304AI2DGOS-ND
  • PCA9306DQER - Texas Instruments | 296-27957-1-ND DigiKey Electronics
  • PCA9306DQER
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8X2SON
  • Unit Price $1.05000
  • 296-27957-1-ND
  • MCP6004T-I/SL - Microchip Technology | MCP6004T-I/SLCT-ND DigiKey Electronics
  • MCP6004T-I/SL
  • Microchip Technology
  • IC OPAMP GP RRO 1MHZ 14-SOIC
  • Unit Price $0.70000
  • MCP6004T-I/SLCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-28177-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28177-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.64698
  • Digi-Reel® ? : 296-28177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,775 - Immediate
  • Unit Price: Digi-Reel®

14:38:37 1/21/2019