CAD | USD
Favorite

HD3SS460RNHR USB Switch IC 1 Channel 30-WQFN (4.5x2.5)
Price & Procurement
1,338 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.04200 $40.42
100 3.05050 $305.05
500 2.59292 $1,296.46
1,000 2.05908 $2,059.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51126-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.92507
  • Digi-Reel®  : 296-51126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : HD3SS460RNHT-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 250 - Factory Stock 
  • Unit Price: $2.82640

HD3SS460RNHR

Datasheet
Digi-Key Part Number 296-51126-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HD3SS460RNHR
Copy  
Description IC MUX/DEMUX 4CH TYPE C2 30WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 1 Channel 30-WQFN (4.5x2.5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 4:6
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 14Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 5.4GHz
Features Bi-Directional
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 30-WFQFN Exposed Pad
Supplier Device Package 30-WQFN (4.5x2.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

HD3SS460EVM-SRC

EVAL MODULE HD3SS460

Texas Instruments

$222.27000 Details
Additional Resources
Standard Package 1
Other Names 296-51126-1