CAD | USD
Favorite

Price & Procurement
676 In Stock
Can ship immediately Factory Stock : 3,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 20.09000 $20.09
10 18.46600 $184.66
25 17.69960 $442.49
100 14.82950 $1,482.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38938-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    3,500 - Factory Stock 
  • Unit Price: $13.46880
  • Cut Tape (CT)  : 296-38938-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 676 - Immediate
    3,500 - Factory Stock 
  • Unit Price: $20.09000
  • Tape & Reel (TR)  : 296-43028-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $10.01577
  • Cut Tape (CT)  : 296-43028-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,958 - Immediate
  • Unit Price: $17.47000
  • Digi-Reel®  : 296-43028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,958 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-42667-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.33886
  • Cut Tape (CT)  : 296-42667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: $17.47000
  • Digi-Reel®  : 296-42667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®

DS90UB926QSQE/NOPB

Datasheet
Digi-Key Part Number 296-38938-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90UB926QSQE/NOPB
Copy  
Description IC DESERLIZR FPD LINKIII 60WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.975Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)

Copy  
Documents & Media
Datasheets DS90UB926Q
PCN Design/Specification DS90UYYY 04/Aug/2017
PCN Assembly/Origin FFAB 28/Oct/2016
Manufacturer Product Page DS90UB926QSQE/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Deserializer
Data Rate 2.975Gbps
Input Type FPD-Link III, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 24
Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-WQFN (9x9)
Base Part Number DS90UB926
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB925QSQE/NOPB

IC SERIALIZER FPD LINK11 48WQFN

Texas Instruments

$20.09000 Details

74LVC1G08GW,125

IC GATE AND 1CH 2-INP 5TSSOP

Nexperia USA Inc.

$0.41000 Details

PCA9548ARGER

IC INTERFACE SPECIALIZED 24VQFN

Texas Instruments

$4.47000 Details

SML-LX0603SOW-TR

LED ORANGE DIFFUSED SMD

Lumex Opto/Components Inc.

$0.86000 Details

0532611571

CONN HEADER SMD R/A 15POS 1.25MM

Molex

$4.10000 Details

0705450004

CONN HEADER VERT 5POS 2.54MM

Molex

$2.02000 Details
Additional Resources
Standard Package 1
Other Names 296-38938-6