CAD | USD
Favorite

Price & Procurement
990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.47000 $17.47
10 16.05700 $160.57
25 15.39160 $384.79
100 12.89530 $1,289.53
250 12.06336 $3,015.84
500 11.23138 $5,615.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38938-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    3,500 - Factory Stock 
  • Unit Price: $13.46880
  • Cut Tape (CT)  : 296-38938-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 676 - Immediate
    3,500 - Factory Stock 
  • Unit Price: $20.09000
  • Digi-Reel®  : 296-38938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 676 - Immediate
    3,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43028-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $10.01577
  • Cut Tape (CT)  : 296-43028-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,958 - Immediate
  • Unit Price: $17.47000
  • Digi-Reel®  : 296-43028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,958 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-42667-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.33886
  • Cut Tape (CT)  : 296-42667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: $17.47000

DS90UB926QSQ/NOPB

Datasheet
Digi-Key Part Number 296-42667-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90UB926QSQ/NOPB
Copy  
Description IC DESERLIZR FPD LINKIII 60WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.975Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)

Copy  
Documents & Media
Datasheets DS90UB926Q
PCN Design/Specification DS90UYYY 04/Aug/2017
PCN Assembly/Origin FFAB 28/Oct/2016
Manufacturer Product Page DS90UB926QSQ/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Deserializer
Data Rate 2.975Gbps
Input Type FPD-Link III, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 24
Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 60-WFQFN Exposed Pad
Supplier Device Package 60-WQFN (9x9)
Base Part Number DS90UB926
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-42667-6