CAD | USD
Favorite

DS90UB914QSQ/NOPB 1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)
Price & Procurement
5,674 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.31000 $15.31
10 13.83200 $138.32
25 13.18840 $329.71
100 10.93680 $1,093.68
250 9.97188 $2,492.97
500 9.32852 $4,664.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38563-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $8.11991
  • Cut Tape (CT)  : 296-38563-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,674 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $15.31000
  • Tape & Reel (TR)  : 296-42664-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $7.80761
  • Cut Tape (CT)  : 296-42664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,797 - Immediate
  • Unit Price: $15.31000
  • Digi-Reel®  : 296-42664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,797 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35513-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $11.14204
  • Cut Tape (CT)  : 296-35513-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $17.62000
  • Digi-Reel®  : 296-35513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 228 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DS90UB914QSQ/NOPB

Datasheet
Digi-Key Part Number 296-38563-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90UB914QSQ/NOPB
Copy  
Description IC SER/DES 10-100MHZ FPD 48WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)

Copy  
Documents & Media
Datasheets DS90UB913,914Q
PCN Design/Specification DS90UB913Q 17/Jun/2016
Manufacturer Product Page DS90UB914QSQ/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Deserializer
Data Rate 1.4Gbps
Input Type FPD-Link III, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 12
Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number DS90UB914
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB913QSQ/NOPB

IC SER/DES 10-100MHZ FPD 32WQFN

Texas Instruments

$15.31000 Details

TLV320ADC3001IYZHR

IC ADC/AUDIO 24BIT 96K 16DSBGA

Texas Instruments

$5.32000 Details
Additional Resources
Standard Package 1
Other Names 296-38563-6