CAD | USD
Favorite

DS90UB914ATRHSRQ1 1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)
Price & Procurement
1,904 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.10000 $13.10
10 11.83300 $118.33
25 11.28240 $282.06
100 9.35640 $935.64
250 8.53072 $2,132.68
500 7.98038 $3,990.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42651-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $6.67925
  • Cut Tape (CT)  : 296-42651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,357 - Immediate
  • Unit Price: $13.10000
  • Digi-Reel®  : 296-42651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,357 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38936-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $9.33732
  • Cut Tape (CT)  : 296-38936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,666 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $14.77000
  • Digi-Reel®  : 296-38936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,666 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46271-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $6.94642
  • Cut Tape (CT)  : 296-46271-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,904 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $13.10000

DS90UB914ATRHSRQ1

Datasheet
Digi-Key Part Number 296-46271-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90UB914ATRHSRQ1
Copy  
Description IC SER/DES 25-100MHZ FPD 48WQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7)

Copy  
Documents & Media
Datasheets DS90UB913A, 914A-Q1
PCN Design/Specification DS90UB914A-Q1 19/Dec/2016
DS90UB914A Datasheet 19/Dec/2018
Manufacturer Product Page DS90UB914ATRHSRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Deserializer
Data Rate 1.4Gbps
Input Type FPD-Link III, LVDS
Output Type LVCMOS
Number of Inputs 1
Number of Outputs 12
Voltage - Supply 1.71V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-WQFN (7x7)
Base Part Number DS90UB914
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB913ATRTVRQ1

IC SER/DES 10-100MHZ FPD 32WQFN

Texas Instruments

$13.10000 Details

DS90UB914ATRHSJQ1

IC SER/DES 25-100MHZ FPD 48WQFN

Texas Instruments

$13.10000 Details
Additional Resources
Standard Package 1
Other Names 296-46271-6