CAD | USD
Favorite

DS90UB913ATRTVRQ1 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5)
Price & Procurement
1,769 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.16000 $13.16
10 11.88800 $118.88
100 9.39940 $939.94
500 8.01712 $4,008.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-46295-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.97839
  • Cut Tape (CT)  : 296-46295-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,769 - Immediate
  • Unit Price: $13.16000
  • Tape & Reel (TR)  : 296-37226-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $9.38028
  • Cut Tape (CT)  : 296-37226-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,759 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $14.84000
  • Digi-Reel®  : 296-37226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,759 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-48539-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $6.71000
  • Cut Tape (CT)  : 296-48539-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,290 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $13.16000
  • Digi-Reel®  : 296-48539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,290 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DS90UB913ATRTVRQ1

Datasheet
Digi-Key Part Number 296-46295-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS90UB913ATRTVRQ1
Copy  
Description IC SER/DES 10-100MHZ FPD 32WQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5)

Copy  
Documents & Media
Datasheets DS90UB913A-Q1 Datasheet
PCN Design/Specification Datasheet Chg 06/May/2016
DS90UB933-Q1/DS90UB913A-Q1 08/Oct/2018
Manufacturer Product Page DS90UB913ATRTVRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Serializer
Data Rate 1.4Gbps
Input Type LVCMOS
Output Type FPD-Link III, LVDS
Number of Inputs 12
Number of Outputs 1
Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
Base Part Number DS90UB913
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DS90UB914ATRHSRQ1

IC SER/DES 25-100MHZ FPD 48WQFN

Texas Instruments

$13.16000 Details

DS90UB913ATRTVTQ1

IC SER/DES 10-100MHZ FPD 32WQFN

Texas Instruments

$14.84000 Details
Additional Resources
Standard Package 1
Other Names 296-46295-6