CAD | USD
Favorite

DS80EP100SD/NOPB Displays Interface 6-WSON (2.2x2.5)
Price & Procurement
1,326 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.85800 $38.58
25 3.63960 $90.99
100 2.91180 $291.18
250 2.54788 $636.97
500 2.47506 $1,237.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS80EP100SD/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.90825
  • Digi-Reel®  : DS80EP100SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,326 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DS80EP100SD/NOPB

Datasheet
Digi-Key Part Number DS80EP100SD/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS80EP100SD/NOPB
Copy  
Description IC INTERFACE SPECIALIZED 6WSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Displays Interface 6-WSON (2.2x2.5)

Copy  
Documents & Media
Datasheets DS80EP100
Product Training Modules Signal Conditioning Applications
PCN Design/Specification Copper Wire Update 14/May/2015
Manufacturer Product Page DS80EP100SD/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Displays
Interface Coax Cable and Female Connector
Voltage - Supply -
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2.2x2.5)
Mounting Type Surface Mount
Base Part Number DS80EP100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DS80EP100SD/NOPBCT
DS80EP100SDCT
DS80EP100SDCT-ND
DS80EP100SDNOPB