CAD | USD
Favorite

DRV8824QPWPRQ1 Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Price & Procurement
1,080 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.58000 $6.58
10 5.91300 $59.13
25 5.58960 $139.74
100 4.59620 $459.62
250 4.12416 $1,031.04
500 3.97510 $1,987.55
1,000 3.30429 $3,304.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45030-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $3.08745
  • Digi-Reel®  : 296-45030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,080 - Immediate
  • Unit Price: Digi-Reel®

DRV8824QPWPRQ1

Datasheet
Digi-Key Part Number 296-45030-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV8824QPWPRQ1
Copy  
Description IC MTR DRVR BIPLR 8.2-45V 28SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP

Copy  
Documents & Media
Datasheets DRV8824-Q1
Reference Design Library DRV8824EVM: Bipolar Stepper w/ Indexer - 1.5A
Manufacturer Product Page DRV8824QPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Logic
Technology Power MOSFET
Step Resolution 1 ~ 1/32
Applications Automotive
Current - Output 1.6A
Voltage - Supply 8.2V ~ 45V
Voltage - Load 8.2V ~ 45V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number DRV8824
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATSAMD20E16A-AU

IC MCU 32BIT 64KB FLASH 32TQFP

Microchip Technology

$2.79000 Details

BLM18KG121TH1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.16000 Details

MCP6021T-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

$1.51000 Details

TLV272CDR

IC CMOS 2 CIRCUIT 8SOIC

Texas Instruments

$1.37000 Details

19-217/B7C-ZL2N1B3X/3T

LED BLUE CLEAR 2SMD

Everlight Electronics Co Ltd

$0.60000 Details

NCP1034DR2G

IC REG CTRLR BUCK 16SOIC

ON Semiconductor

$4.40000 Details
Additional Resources
Standard Package 1
Other Names -296-45030-1-ND
296-45030-1