CAD | USD
Favorite

Price & Procurement
2,420 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.75400 $37.54
25 3.54920 $88.73
100 2.91790 $291.79
250 2.61824 $654.56
500 2.52358 $1,261.79
1,000 2.09774 $2,097.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-25757-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.96008
  • Digi-Reel®  : 296-25757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,420 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : DRV604PWP-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 3,450 - Factory Stock 
  • Unit Price: $3.04732

DRV604PWPR

Datasheet
Digi-Key Part Number 296-25757-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV604PWPR
Copy  
Description IC AMP AB STEREO 40MW 28HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP

Copy  
Documents & Media
Datasheets DRV604
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models DRV604PWPR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DirectPath™
Packaging Cut Tape (CT) 
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 40mW x 2 @ 32Ohm
Voltage - Supply 3V ~ 3.7V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-HTSSOP
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number DRV604
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-25757-1