Add To Favorites
DRV603PWR Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.08300 $30.83
100 2.47740 $247.74
500 2.03546 $1,017.73
1,000 1.68651 $1,686.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24102-1-ND
Copy   296-24102-1-ND
Quantity Available 5,413
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV603PWR

Copy   DRV603PWR
Description IC AMP AUDIO STER AB 14TSSOP
Copy   IC AMP AUDIO STER AB 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP
Documents & Media
Datasheets DRV603
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 881 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 3V ~ 5.5V
Features Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number DRV603
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ECMF02-2BF3 - STMicroelectronics | 497-12953-1-ND DigiKey Electronics
  • ECMF02-2BF3
  • STMicroelectronics
  • COMMON MODE CHOKE 2LN SMD ESD
  • Unit Price $0.98000
  • 497-12953-1-ND
  • SN74LVC1G06DCKT - Texas Instruments | 296-32290-1-ND DigiKey Electronics
  • SN74LVC1G06DCKT
  • Texas Instruments
  • IC BUFFER INVERT 5.5V SC70-5
  • Unit Price $1.25000
  • 296-32290-1-ND
  • BK0603TS241-T - Taiyo Yuden | 587-3276-1-ND DigiKey Electronics
  • BK0603TS241-T
  • Taiyo Yuden
  • FERRITE BEAD 240 OHM 0201 1LN
  • Unit Price $0.21000
  • 587-3276-1-ND
  • NCS2632DTBR2G - ON Semiconductor | NCS2632DTBR2GOSCT-ND DigiKey Electronics
  • NCS2632DTBR2G
  • ON Semiconductor
  • IC AUDIO AMP CLASS AB 14TSSOP
  • Unit Price $1.03000
  • NCS2632DTBR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-24102-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24102-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.52447
  • Digi-Reel® ? : 296-24102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,413 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33272-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
    1,170 - Factory Stock ?
  • Unit Price: $4.00000

03:01:31 2/23/2019