CAD | USD
Favorite

DRV5057A1EDBZRQ1 Hall Effect Sensor Single Axis
Price & Procurement
2,979 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
5 3.81800 $19.09
10 3.17100 $31.71
25 2.64280 $66.07
50 2.34920 $117.46
100 2.23160 $223.16
500 1.87930 $939.65
1,000 1.76185 $1,761.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DRV5057A1EDBZRQ1

Datasheet
Digi-Key Part Number 296-DRV5057A1EDBZRQ1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5057A1EDBZRQ1
Copy  
Description HALL SENSOR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Single Axis

Copy  
Documents & Media
Datasheets DRV5057-Q1 Datasheet
Manufacturer Product Page DRV5057A1EDBZRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis Single
Output Type PWM
Sensing Range ±21mT
Voltage - Supply 3.5V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max) 10mA
Current - Output (Max) 20mA
Resolution -
Bandwidth 2kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Supplier Device Package -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-DRV5057A1EDBZRQ1CT