CAD | USD
Favorite

DRV5056A2EDBZRQ1 Hall Effect Sensor Single Axis
Price & Procurement
2,990 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
5 3.58000 $17.90
10 3.06900 $30.69
25 2.45560 $61.39
50 2.25100 $112.55
100 2.04620 $204.62
500 1.79046 $895.23
1,000 1.58583 $1,585.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-DRV5056A2EDBZRQ1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.39516
  • Digi-Reel®  : 296-DRV5056A2EDBZRQ1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DRV5056A2EDBZRQ1

Datasheet
Digi-Key Part Number 296-DRV5056A2EDBZRQ1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5056A2EDBZRQ1
Copy  
Description HALL EFFECT SENSOR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hall Effect Sensor Single Axis

Copy  
Documents & Media
Datasheets DRV5056-Q1 Datasheet
Manufacturer Product Page DRV5056A2EDBZRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range 39mT
Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V
Current - Supply (Max) 10mA
Current - Output (Max) 1mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Temperature Compensated
Supplier Device Package -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-DRV5056A2EDBZRQ1CT