CAD | USD
Favorite

Price & Procurement
2,618 In Stock
Can ship immediately Factory Stock : 1,515
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
5 1.83800 $9.19
10 1.49300 $14.93
25 1.28640 $32.16
50 1.11400 $55.70
100 1.01070 $101.07
500 0.84988 $424.94
1,000 0.75801 $758.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 296-41085-3-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.66821

DRV5053VAQLPGM

Datasheet
Digi-Key Part Number 296-41085-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5053VAQLPGM
Copy  
Description SENSOR HALL EFFECT ANALOG TO92-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Single Axis TO-92-3

Copy  
Documents & Media
Datasheets DRV5053 Datasheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Featured Product DRV5053 Analog-Bipolar Hall Effect Sensors
Manufacturer Product Page DRV5053VAQLPGM Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±9mT
Voltage - Supply 2.5V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features Temperature Compensated
Supplier Device Package TO-92-3
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 Short Body
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV5053OAQLPGM

SENSOR HALL EFFECT ANALOG TO92-3

Texas Instruments

$1.91000 Details

SS496B-T2

SENSOR HALL ANALOG RADIAL LEAD

Honeywell Sensing and Productivity Solutions

$3.52000 Details

DRV5053CAQLPGM

SENSOR HALL EFFECT ANALOG TO92-3

Texas Instruments

$1.73000 Details

BS170

MOSFET N-CH 60V 500MA TO-92

ON Semiconductor

$0.65000 Details

HLW6S-2C7LF

CONN FFC FPC VERT 6POS 1MM PCB

Amphenol ICC (FCI)

$0.29000 Details

LTW-006DCG-E2

LED WHITE SMD R/A

Lite-On Inc.

$0.66000 Details
Additional Resources
Standard Package 1
Other Names 296-41085-1