CAD | USD
Favorite

DRV5053CAQDBZT Hall Effect Sensor Single Axis SOT-23-3
Price & Procurement
169 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.71800 $17.18
25 1.47960 $36.99
100 1.16250 $116.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38455-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.66821
  • Cut Tape (CT)  : 296-38455-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,670 - Immediate
  • Unit Price: $1.91000
  • Digi-Reel®  : 296-38455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,670 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46086-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.96072
  • Cut Tape (CT)  : 296-46086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.19000

DRV5053CAQDBZT

Datasheet
Digi-Key Part Number 296-46086-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5053CAQDBZT
Copy  
Description SENSOR HALL ANALOG SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hall Effect Sensor Single Axis SOT-23-3

Copy  
Documents & Media
Datasheets DRV5053 Datasheet
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Featured Product DRV5053 Analog-Bipolar Hall Effect Sensors
PCN Assembly/Origin Mult Devices 29/Jun/2017
Manufacturer Product Page DRV5053CAQDBZT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±35mT
Voltage - Supply 2.5V ~ 38V
Current - Supply (Max) 3.6mA
Current - Output (Max) 2.3mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features Temperature Compensated
Supplier Device Package SOT-23-3
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SFH 4045N

EMITTER IR 950NM 70MA SMD

OSRAM Opto Semiconductors Inc.

$0.98000 Details

MMBT2222A-7-F

TRANS NPN 40V 0.6A SMD SOT23-3

Diodes Incorporated

$0.20000 Details

LTST-C150GKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

$0.47000 Details

CLVBA-FKA-CAEDH8BBB7A363

LED RGB DIFFUSED 4PLCC SMD

Cree Inc.

$0.64000 Details

LTST-C150CKT

LED RED CLEAR 1206 SMD

Lite-On Inc.

$0.54000 Details

PIC18F26K22-I/SS

IC MCU 8BIT 64KB FLASH 28SSOP

Microchip Technology

$4.01000 Details
Additional Resources
Standard Package 1
Other Names 296-46086-6