CAD | USD
Favorite

DRV5033FAEDBZRQ1 Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Price & Procurement
5,347 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
5 1.75000 $8.75
10 1.42300 $14.23
25 1.22520 $30.63
50 1.06100 $53.05
100 0.96250 $96.25
500 0.80940 $404.70
1,000 0.72190 $721.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44895-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.63639
  • Digi-Reel®  : 296-44895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,347 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DRV5033FAEDBZRQ1

Datasheet
Digi-Key Part Number 296-44895-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV5033FAEDBZRQ1
Copy  
Description MAGNETIC SWITCH OMNIPOL SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3

Copy  
Documents & Media
Datasheets DRV5033-Q1 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page DRV5033FAEDBZRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±6mT Trip, ±0.5mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 2.7V ~ 38V
Current - Supply (Max) 2.7mA (Typ)
Current - Output (Max) 30mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DRV5033AJQDBZR

MAGNETIC SWITCH OMNIPOL SOT23-3

Texas Instruments

$1.65000 Details

DRV5033FAQDBZR

MAGNETIC SWITCH OMNIPOL SOT23-3

Texas Instruments

$1.65000 Details
Additional Resources
Standard Package 1
Other Names 296-44895-1