CAD | USD
Add To Favorites
DRV5023FAQDBZR Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.36700 $13.67
25 1.20080 $30.02
100 0.84990 $84.99
250 0.77604 $194.01
500 0.73908 $369.54
1,000 0.64669 $646.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-44588-6-ND
Copy   296-44588-6-ND
Quantity Available 12,697
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV5023FAQDBZR

Copy   DRV5023FAQDBZR
Description MAGNETIC SWITCH UNIPOLAR SOT23-3
Copy   MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3

Copy   Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 3.5mT Trip, 2mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 2.5V ~ 38V
Current - Supply (Max) 3.5mA
Current - Output (Max) 30mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRV5033FAQDBZR - Texas Instruments | 296-44589-1-ND DigiKey Electronics
  • DRV5033FAQDBZR
  • Texas Instruments
  • MAGNETIC SWITCH OMNIPOL SOT23-3
  • Unit Price $1.65000
  • 296-44589-1-ND
  • DRV5023BIQDBZR - Texas Instruments | 296-38453-1-ND DigiKey Electronics
  • DRV5023BIQDBZR
  • Texas Instruments
  • MAGNETIC SWITCH UNIPOLAR SOT23-3
  • Unit Price $1.65000
  • 296-38453-1-ND
  • DRV5023AJQDBZR - Texas Instruments | 296-38452-1-ND DigiKey Electronics
  • DRV5023AJQDBZR
  • Texas Instruments
  • MAGNETIC SWITCH UNIPOLAR SOT23-3
  • Unit Price $1.65000
  • 296-38452-1-ND
  • A1250LLHLX-T - Allegro MicroSystems, LLC | 620-1450-1-ND DigiKey Electronics
  • A1250LLHLX-T
  • Allegro MicroSystems, LLC
  • MAGNETIC SWITCH BIPOLAR SOT23W
  • Unit Price $2.86000
  • 620-1450-1-ND
  • DRV5033AJQDBZR - Texas Instruments | 296-38454-1-ND DigiKey Electronics
  • DRV5033AJQDBZR
  • Texas Instruments
  • MAGNETIC SWITCH OMNIPOL SOT23-3
  • Unit Price $1.65000
  • 296-38454-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44588-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44588-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.56271
  • Cut Tape (CT) ? : 296-44588-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,697 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.65000

07:26:24 9/16/2019