CAD | USD
Favorite

DRV201YMBR Motor Driver NMOS, PMOS I²C 6-PicoStar
Price & Procurement
3,578 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.49100 $34.91
25 3.29320 $82.33
100 2.63460 $263.46
250 2.30520 $576.30
500 2.23936 $1,119.68
1,000 1.77831 $1,778.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36580-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.66256
  • Digi-Reel®  : 296-36580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,578 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DRV201YMBR

Datasheet
Digi-Key Part Number 296-36580-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV201YMBR
Copy  
Description IC MTR DRVR 2.5V-4.8V 6PICOSTAR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver NMOS, PMOS I²C 6-PicoStar

Copy  
Documents & Media
Datasheets DRV201YFMR
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Voice Coil Motor
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge
Interface I²C
Technology NMOS, PMOS
Step Resolution -
Applications Camera
Current - Output 102.3mA
Voltage - Supply 2.5V ~ 4.8V
Voltage - Load 2.5V ~ 4.8V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFBGA, CSPBGA
Supplier Device Package 6-PicoStar
Base Part Number DRV201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-36580-1