CAD | USD
Favorite

DRV10975RHFR Multiphase Motor Driver Power MOSFET Analog, I²C, PWM 24-VQFN (5x4)
Price & Procurement
1,309 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.85800 $38.58
100 2.91180 $291.18
500 2.47506 $1,237.53
1,000 1.96549 $1,965.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51061-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.83757
  • Digi-Reel®  : 296-51061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,309 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DRV10975RHFR

Datasheet
Digi-Key Part Number 296-51061-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRV10975RHFR
Copy  
Description DRV10975RHFR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiphase Motor Driver Power MOSFET Analog, I²C, PWM 24-VQFN (5x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper Multiphase
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface Analog, I²C, PWM
Technology Power MOSFET
Step Resolution -
Applications Appliance
Current - Output 1.5A
Voltage - Supply 6.5V ~ 18V
Voltage - Load 6.5V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (5x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-51061-1