CAD | USD
Favorite

DCP021212U/1K Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Price & Procurement
3,806 In Stock
Can ship immediately Factory Stock : 1,856
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.06000 $15.06
5 14.94400 $74.72
10 14.82800 $148.28
25 14.59960 $364.99
50 14.14340 $707.17
100 12.77470 $1,277.47
250 12.54648 $3,136.62
500 12.31840 $6,159.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-52313-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $11.95960
  • Digi-Reel®  : 296-52313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,806 - Immediate
    1,856 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-9447-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 420 - Immediate
    1,596 - Factory Stock 
  • Unit Price: $14.62000

DCP021212U/1K

Datasheet
Digi-Key Part Number 296-52313-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DCP021212U/1K
Copy  
Description DC DC CONVERTER 12V 2W
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input

Copy  
Documents & Media
Datasheets DCP02 Series
Featured Product Power Management
Manufacturer Product Page DCP021212U/1K Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series DCP02 (2W)
Packaging Cut Tape (CT) 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 167mA
Power (Watts) 2W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features OTP
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width), 12 Leads
Size / Dimension 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm)
Supplier Device Package 12-SOP
Control Features -
Base Part Number DCP021212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DCP021212U

DC DC CONVERTER 12V 2W

Texas Instruments

$14.62000 Details

DCR010505U/1K

DC DC CONVERTER 5V 1W

Texas Instruments

$15.59000 Details
Additional Resources
Standard Package 1
Other Names 296-52313-1