Add To Favorites
DAC9881SBRGET 18 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 66.28000 $66.28
10 61.83900 $618.39
100 53.69270 $5,369.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-23701-6-ND
Copy   296-23701-6-ND
Quantity Available 3,836
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC9881SBRGET

Copy   DAC9881SBRGET
Description IC DAC 18BIT SNGL-CH 24-VQFN
Copy   IC DAC 18BIT SNGL-CH 24-VQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

18 Bit Digital to Analog Converter 1 24-VQFN (4x4)

Copy   18 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Documents & Media
Datasheets DAC9881
Product Training Modules Data Converter Basics
Video File DAC9881 Highest Accuracy DAC
Design Resources Development Tool Selector
Featured Product DAC9881
Manufacturer Product Page DAC9881SBRGET Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 915 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 18
Number of D/A Converters 1
Settling Time 5µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7V ~ 3.3V, 5V
Voltage - Supply, Digital 1.7V ~ 5.5V
INL/DNL (LSB) ±2, ±0.75
Architecture R-2R
Operating Temperature -40°C ~ 105°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Mounting Type Surface Mount
Base Part Number DAC9881
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-23701-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23701-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $50.33124
  • Cut Tape (CT) ? : 296-23701-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,836 - Immediate
  • Unit Price: $66.28000
  • Tape & Reel (TR) ? : DAC9881SBRGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $42.38529

15:40:53 6/15/2019