CAD | USD
Favorite

DAC8551IDGKT 16 Bit Digital to Analog Converter 1 8-VSSOP
Price & Procurement
18,172 In Stock
Can ship immediately Factory Stock : 4,545
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.89000 $10.89
10 9.83800 $98.38
25 9.38000 $234.50
100 7.77880 $777.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-18290-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 18,000 - Immediate
    4,500 - Factory Stock 
  • Unit Price: $6.88584
  • Cut Tape (CT)  : 296-18290-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,172 - Immediate
    4,545 - Factory Stock 
  • Unit Price: $10.89000
  • Tape & Reel (TR)  : 296-38925-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.88956
  • Cut Tape (CT)  : 296-38925-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,099 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $9.59000
  • Digi-Reel®  : 296-38925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,103 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DAC8551IDGKT

Datasheet
Digi-Key Part Number 296-18290-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DAC8551IDGKT
Copy  
Description IC DAC 16BIT V-OUT 8VSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 8-VSSOP

Copy  
Documents & Media
Datasheets DAC8551
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification DAC8551 23/Feb/2017
PCN Packaging QFN,VSSOP Reel Size 12/Sep/2013
Manufacturer Product Page DAC8551IDGKT Specifications
EDA / CAD Models DAC8551IDGKT by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±3, ±0.25
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Mounting Type Surface Mount
Base Part Number DAC8551
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DAC8551EVM

EVALUATION MODULE FOR DAC8551

Texas Instruments

$77.84000 Details
You May Also Be Interested In

AD5662BRJZ-1REEL7

IC DAC 16BIT V-OUT SOT23-8

Analog Devices Inc.

$11.55000 Details

DAC7562SDGSR

IC DAC 12BIT V-OUT 10VSSOP

Texas Instruments

$9.18000 Details

ADR444ARZ-REEL7

IC VREF SERIES 0.13% 8SOIC

Analog Devices Inc.

$9.87000 Details

MAX533BEEE+T

IC DAC 8BIT V-OUT 16QSOP

Maxim Integrated

$9.76000 Details

ECS-.327-6-13FLX-TR

CRYSTAL 32.768KHZ 6PF SMD

ECS Inc.

$0.96000 Details

74HC4049D

IC INVERTER 6CH 6-INP 16SOIC

Toshiba Semiconductor and Storage

$0.89000 Details
Additional Resources
Standard Package 1
Other Names 296-18290-6