CAD | USD
Favorite

DAC7612U/2K5 12 Bit Digital to Analog Converter 2 8-SOIC
Price & Procurement
3,512 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.58000 $13.58
10 12.27300 $122.73
100 9.70480 $970.48
500 8.27758 $4,138.79
1,000 7.42126 $7,421.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 296-26049-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $6.92799
  • Cut Tape (CT)  : 296-26049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,512 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $13.58000
  • Tube  : 296-44849-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 769 - Immediate
    6,975 - Factory Stock 
  • Unit Price: $15.48000

DAC7612U/2K5

Datasheet
Digi-Key Part Number 296-26049-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DAC7612U/2K5
Copy  
Description IC DAC 12BIT V-OUT 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 8-SOIC

Copy  
Documents & Media
Datasheets DAC7612
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page DAC7612U/2K5 Specifications
EDA / CAD Models DAC7612U/2K5 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 7µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number DAC7612
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-26049-6