CAD | USD
Favorite

Price & Procurement
8,661 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.18000 $9.18
10 8.25000 $82.50
25 7.79960 $194.99
100 6.41300 $641.30
250 5.75436 $1,438.59
500 5.54636 $2,773.18
1,000 4.61042 $4,610.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29022-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.30786
  • Cut Tape (CT)  : 296-29022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,661 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $9.18000
  • Tape & Reel (TR)  : 296-38921-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $5.99904
  • Cut Tape (CT)  : 296-38921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,217 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $9.48000
  • Digi-Reel®  : 296-38921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,217 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

DAC7562SDGSR

Datasheet
Digi-Key Part Number 296-29022-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DAC7562SDGSR
Copy  
Description IC DAC 12BIT V-OUT 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 10-VSSOP

Copy  
Documents & Media
Datasheets DAC756x/816x/856x
Analog Signal Chain Guide
Design Resources Development Tool Selector
Featured Product Data Converters
Manufacturer Product Page DAC7562SDGSR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.3, ±0.05
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Mounting Type Surface Mount
Base Part Number DAC7562
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

NCS20074DTBR2G

IC OPAMP GP 4 CIRCUIT 14TSSOP

ON Semiconductor

$1.62000 Details

ADS7253IPWR

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

$11.55000 Details

AD5320BRTZ-500RL7

IC DAC 12BIT V-OUT SOT23-6

Analog Devices Inc.

$10.42000 Details

LTC1661CMS8#PBF

IC DAC 10BIT V-OUT 8MSOP

Linear Technology/Analog Devices

$6.12000 Details

BU2505FV-E2

IC DAC 10BIT V-OUT 20SSOP

Rohm Semiconductor

$9.15000 Details

S34MS08G201BHI000

IC FLASH 8G PARALLEL 63BGA

Cypress Semiconductor Corp

$17.84000 Details
Additional Resources
Standard Package 1
Other Names 296-29022-6