CAD | USD
Favorite

CSD19533Q5AT N-Channel 100V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6)
Price & Procurement
1,257 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.97600 $19.76
100 1.58870 $158.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37479-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.97699
  • Cut Tape (CT)  : 296-37479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,928 - Immediate
  • Unit Price: $2.37000
  • Digi-Reel®  : 296-37479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,928 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-44472-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.54228
  • Cut Tape (CT)  : 296-44472-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,257 - Immediate
  • Unit Price: $2.34000

CSD19533Q5AT

Datasheet
Digi-Key Part Number 296-44472-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD19533Q5AT
Copy  
Description MOSFET N-CH 100V 100A VSONP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6)

Copy  
Documents & Media
Datasheets CSD19533Q5A Datasheet
Mfg Application Notes Ringing Reduction Techniques for MOSFETS
Featured Product Power Management
Manufacturer Product Page CSD19533Q5AT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 100A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 9.4mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2670pF @ 50V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSONP (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD19533Q5A

MOSFET N-CH 100V 100A 8SON

Texas Instruments

$2.37000 Details
Additional Resources
Standard Package 1
Other Names 296-44472-6