Add To Favorites
CSD19533Q5A N-Channel 100V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.12000 $21.20
100 1.67580 $167.58
500 1.29966 $649.83
1,000 1.02606 $1,026.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-37479-6-ND
Copy   296-37479-6-ND
Quantity Available 12,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD19533Q5A

Copy   CSD19533Q5A
Description MOSFET N-CH 100V 100A 8SON
Copy   MOSFET N-CH 100V 100A 8SON
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 100V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6)

Copy   N-Channel 100V 100A (Ta) 3.2W (Ta), 96W (Tc) Surface Mount 8-VSONP (5x6)
Documents & Media
Datasheets CSD19533Q5A Datasheet
Featured Product Power Management
Manufacturer Product Page CSD19533Q5A Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 100A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 9.4mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2670pF @ 50V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSONP (5x6)
Package / Case 8-PowerTDFN
Base Part Number CSD19533
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSD18531Q5A - Texas Instruments | 296-30573-1-ND DigiKey Electronics
  • CSD18531Q5A
  • Texas Instruments
  • MOSFET N-CH 60V 8SON
  • Unit Price $2.77000
  • 296-30573-1-ND
  • TPS5450DDAR - Texas Instruments | 296-26997-1-ND DigiKey Electronics
  • TPS5450DDAR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 5A 8SOPWR
  • Unit Price $7.43000
  • 296-26997-1-ND
  • CSD18563Q5A - Texas Instruments | 296-36511-1-ND DigiKey Electronics
  • CSD18563Q5A
  • Texas Instruments
  • MOSFET N-CH 60V 100A 8SON
  • Unit Price $2.54000
  • 296-36511-1-ND
  • TLV3201AIDBVR - Texas Instruments | 296-36750-1-ND DigiKey Electronics
  • TLV3201AIDBVR
  • Texas Instruments
  • IC COMPARATOR RRI SGL SOT23-5
  • Unit Price $2.10000
  • 296-36750-1-ND
  • CSD19531Q5A - Texas Instruments | 296-41232-1-ND DigiKey Electronics
  • CSD19531Q5A
  • Texas Instruments
  • MOSFET N-CH 100V 100A 8SON
  • Unit Price $2.70000
  • 296-41232-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37479-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37479-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.92976
  • Cut Tape (CT) ? : 296-37479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,460 - Immediate
  • Unit Price: $2.40000
  • Tape & Reel (TR) ? : 296-44472-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $1.56296
  • Cut Tape (CT) ? : 296-44472-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,379 - Immediate
  • Unit Price: $2.34000
  • Digi-Reel® ? : 296-44472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,379 - Immediate
  • Unit Price: Digi-Reel®

23:08:25 6/17/2019