CAD | USD
Favorite

CSD19531Q5AT N-Channel 100V 100A (Ta) 3.3W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)
Price & Procurement
23,898 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51900 $25.19
100 2.02510 $202.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37749-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 23,750 - Immediate
  • Unit Price: $1.96596
  • Cut Tape (CT)  : 296-37749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,898 - Immediate
  • Unit Price: $2.98000
  • Tape & Reel (TR)  : 296-41232-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.19003
  • Cut Tape (CT)  : 296-41232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,903 - Immediate
  • Unit Price: $2.68000
  • Digi-Reel®  : 296-41232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,903 - Immediate
  • Unit Price: Digi-Reel®

CSD19531Q5AT

Datasheet
Digi-Key Part Number 296-37749-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD19531Q5AT
Copy  
Description MOSFET N-CH 100V 100A 8SON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 100V 100A (Ta) 3.3W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)

Copy  
Documents & Media
Datasheets CSD19531Q5A Datasheet
Wide Vin DC/DC Power Solutions Guide
Featured Product Power Management
Manufacturer Product Page CSD19531Q5AT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 100A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 6.4mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 3.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3870pF @ 50V
FET Feature -
Power Dissipation (Max) 3.3W (Ta), 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSONP (5x6)
Package / Case 8-PowerTDFN
Base Part Number CSD19531
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD19531Q5A

MOSFET N-CH 100V 100A 8SON

Texas Instruments

$2.68000 Details

CSD19534Q5A

MOSFET N-CH 100V 50 8SON

Texas Instruments

$1.64000 Details

LT3990IMSE-5#PBF

IC REG BUCK 5V 350MA 16MSOP

Linear Technology/Analog Devices

$10.62000 Details

FDMS86182

MOSFET N-CH 100V 78A 8PQFN

ON Semiconductor

$2.56000 Details
Additional Resources
Standard Package 1
Other Names 296-37749-6