CAD | USD
Favorite

Price & Procurement
1,888 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26000 $22.60
100 1.81600 $181.60
500 1.49212 $746.06
1,000 1.23632 $1,236.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37749-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 23,750 - Immediate
  • Unit Price: $1.96596
  • Cut Tape (CT)  : 296-37749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,898 - Immediate
  • Unit Price: $2.98000
  • Digi-Reel®  : 296-37749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,898 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41232-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.19003
  • Cut Tape (CT)  : 296-41232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
  • Unit Price: $2.68000

CSD19531Q5A

Datasheet
Digi-Key Part Number 296-41232-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD19531Q5A
Copy  
Description MOSFET N-CH 100V 100A 8SON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 100V 100A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)

Copy  
Documents & Media
Datasheets CSD19531Q5A Datasheet
Wide Vin DC/DC Power Solutions Guide
Featured Product Power Management
Manufacturer Product Page CSD19531Q5A Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 6.4mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 3.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3870pF @ 50V
FET Feature -
Power Dissipation (Max) 3.3W (Ta), 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSONP (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD18540Q5B

MOSFET N-CH 60V 100A 8VSON

Texas Instruments

$3.80000 Details

BZT52C15-7-F

DIODE ZENER 15V 500MW SOD123

Diodes Incorporated

$0.32000 Details

B1100-13-F

DIODE SCHOTTKY 100V 1A SMA

Diodes Incorporated

$0.53000 Details

UCC24636DBVR

IC REG SR CTRLR SYNC SOT23-6

Texas Instruments

$1.76000 Details

CSD19533Q5A

MOSFET N-CH 100V 100A 8SON

Texas Instruments

$2.35000 Details

B1100B-13-F

DIODE SCHOTTKY 100V 1A SMB

Diodes Incorporated

$0.64000 Details
Additional Resources
Standard Package 1
Other Names 296-41232-6