Add To Favorites
CSD16301Q2 N-Channel 25V 5A (Tc) 2.3W (Ta) Surface Mount 6-SON
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.71800 $7.18
100 0.53880 $53.88
500 0.39516 $197.58
1,000 0.30535 $305.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-25260-6-ND
Copy   296-25260-6-ND
Quantity Available 54,345
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD16301Q2

Copy   CSD16301Q2
Description MOSFET N-CH 25V 6-SON
Copy   MOSFET N-CH 25V 6-SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 25V 5A (Tc) 2.3W (Ta) Surface Mount 6-SON

Copy   N-Channel 25V 5A (Tc) 2.3W (Ta) Surface Mount 6-SON
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V
Rds On (Max) @ Id, Vgs 24mOhm @ 4A, 8V
Vgs(th) (Max) @ Id 1.55V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.8nC @ 4.5V
Vgs (Max) +10V, -8V
Input Capacitance (Ciss) (Max) @ Vds 340pF @ 12.5V
FET Feature -
Power Dissipation (Max) 2.3W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-SON
Package / Case 6-SMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BQ29700DSER - Texas Instruments | 296-43985-1-ND DigiKey Electronics
  • BQ29700DSER
  • Texas Instruments
  • IC LITHIUM BATT PROTECT 6-SON
  • Unit Price $1.07000
  • 296-43985-1-ND
  • TPS54620RGYR - Texas Instruments | 296-24554-1-ND DigiKey Electronics
  • TPS54620RGYR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 6A 14VQFN
  • Unit Price $7.40000
  • 296-24554-1-ND
  • CSD25310Q2 - Texas Instruments | 296-38915-1-ND DigiKey Electronics
  • CSD25310Q2
  • Texas Instruments
  • MOSFET P-CH 20V 48A 6SON
  • Unit Price $0.97000
  • 296-38915-1-ND
  • CSD17578Q3A - Texas Instruments | 296-39997-1-ND DigiKey Electronics
  • CSD17578Q3A
  • Texas Instruments
  • MOSFET N-CH 30V 35A 8VSON
  • Unit Price $1.05000
  • 296-39997-1-ND
  • STPS0560Z - STMicroelectronics | 497-3787-1-ND DigiKey Electronics
  • STPS0560Z
  • STMicroelectronics
  • DIODE SCHOTTKY 60V 500MA SOD123
  • Unit Price $0.73000
  • 497-3787-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25260-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25260-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: $0.28783
  • Cut Tape (CT) ? : 296-25260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,345 - Immediate
  • Unit Price: $0.91000

10:53:14 6/24/2019