CAD | USD
Favorite

CSD13306WT N-Channel 12V 3.5A (Ta) 1.9W (Ta) Surface Mount 6-DSBGA (1x1.5)
Price & Procurement
3,415 In Stock
Can ship immediately Factory Stock : 5,250
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.75400 $7.54
100 0.52320 $52.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41134-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Immediate
    5,250 - Factory Stock 
  • Unit Price: $0.48256
  • Digi-Reel®  : 296-41134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,415 - Immediate
    5,250 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49597-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.26498
  • Cut Tape (CT)  : 296-49597-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,373 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.78000
  • Digi-Reel®  : 296-49597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,373 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

CSD13306WT

Datasheet
Digi-Key Part Number 296-41134-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD13306WT
Copy  
Description MOSFET N-CH 12V 6DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 12V 3.5A (Ta) 1.9W (Ta) Surface Mount 6-DSBGA (1x1.5)

Copy  
Documents & Media
Datasheets CSD13306W
Featured Product Power Management
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
Manufacturer Product Page CSD13306WT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 10.2mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11.2nC @ 4.5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 1370pF @ 6V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DSBGA (1x1.5)
Package / Case 6-UFBGA, DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G08YZPR

IC GATE AND 2CH 2-INP 8DSBGA

Texas Instruments

$1.02000 Details

SN74LVC2G74YZPR

IC FF D-TYPE SNGL 1BIT 8DSBGA

Texas Instruments

$1.02000 Details

TLV70718PDQNR

IC REG LINEAR 1.8V 200MA 4X2SON

Texas Instruments

$0.70000 Details

CSD13306W

MOSFET N-CH 12V 3.5A

Texas Instruments

$0.78000 Details

MMZ0603S121CT000

FERRITE BEAD 120 OHM 0201 1LN

TDK Corporation

$0.19000 Details

TCK112G,LF

IC PWR SWITCH N-CHAN 1:1 6WCSP

Toshiba Semiconductor and Storage

$1.12000 Details
Additional Resources
Standard Package 1
Other Names 296-41134-1