CAD | USD
Favorite

CLVC1GX04MDRLREP Crystal Oscillator Driver IC 6-SOT
Price & Procurement
2,035 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
10 3.82900 $38.29
25 3.61960 $90.49
100 3.13710 $313.71
250 2.97620 $744.05
500 2.67054 $1,335.27
1,000 2.25226 $2,252.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23464-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $2.07733
  • Digi-Reel®  : 296-23464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,035 - Immediate
  • Unit Price: Digi-Reel®

CLVC1GX04MDRLREP

Datasheet
Digi-Key Part Number 296-23464-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLVC1GX04MDRLREP
Copy  
Description IC CRYSTAL OSCILLATOR DVR SOT6
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Crystal Oscillator Driver IC 6-SOT

Copy  
Documents & Media
Datasheets SN74LVC1Gx04-EP
EDA / CAD Models CLVC1GX04MDRLREP by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Crystal Oscillator Driver
Supply Voltage 1.65V ~ 5.5V
Number of Bits 1
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
Base Part Number 74LVC1GX04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-23464-1