Add To Favorites
CDC3S04YFFR Clock Fanout Buffer (Distribution) IC 1:4 52MHz 20-UFBGA, DSBGA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.52000 $6.52
10 5.86200 $58.62
100 4.80300 $480.30
500 4.08868 $2,044.34
1,000 3.44829 $3,448.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25314-1-ND
Copy   296-25314-1-ND
Quantity Available 7,263
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDC3S04YFFR

Copy   CDC3S04YFFR
Description IC CLK BUFFER 1:4 52MHZ 20DSBGA
Copy   IC CLK BUFFER 1:4 52MHZ 20DSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 52MHz 20-UFBGA, DSBGA

Copy   Clock Fanout Buffer (Distribution) IC 1:4 52MHz 20-UFBGA, DSBGA
Documents & Media
Datasheets CDC3S04
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 901 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 52MHz
Voltage - Supply 1.65V ~ 1.95V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFBGA, DSBGA
Supplier Device Package 20-DSBGA
Base Part Number CDC3S04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74ALVTH16245GR - Texas Instruments | 296-13159-1-ND DigiKey Electronics
  • SN74ALVTH16245GR
  • Texas Instruments
  • IC TXRX NON-INVERT 3.6V 48TSSOP
  • Unit Price $2.34000
  • 296-13159-1-ND
  • SN74LVC2G07DSFR - Texas Instruments | 296-30605-1-ND DigiKey Electronics
  • SN74LVC2G07DSFR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V 6SON
  • Unit Price $0.86000
  • 296-30605-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25314-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25314-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $3.18045
  • Digi-Reel® ? : 296-25314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,263 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:05:15 2/15/2019