CAD | USD
Favorite

CDC3RL02BYFPR Clock Fanout Buffer (Distribution) IC 1:2 52MHz 8-XFBGA, DSBGA
Price & Procurement
4,317 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.53500 $25.35
100 2.03720 $203.72
500 1.67376 $836.88
1,000 1.38682 $1,386.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42975-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.25358
  • Digi-Reel®  : 296-42975-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,317 - Immediate
  • Unit Price: Digi-Reel®

CDC3RL02BYFPR

Datasheet
Digi-Key Part Number 296-42975-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDC3RL02BYFPR
Copy  
Description IC CLK BUFFER 1:2 52MHZ 8DSBGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:2 52MHz 8-XFBGA, DSBGA

Copy  
Documents & Media
Datasheets CDC3RL02 Datasheet
Manufacturer Product Page CDC3RL02BYFPR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Input LVCMOS
Output LVCMOS
Frequency - Max 52MHz
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA
Base Part Number CDC3RL02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PL133-27GC-R

IC CLK BUFFER 1:2 150MHZ 6DFN

Microchip Technology

$1.07000 Details
Additional Resources
Standard Package 1
Other Names 296-42975-1