CAD | USD
Favorite

Price & Procurement
92,356 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.64400 $6.44
100 0.48100 $48.10
500 0.37786 $188.93
1,000 0.29197 $291.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13814-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 90,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.25846
  • Cut Tape (CT)  : 296-13814-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,356 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.75000
  • Tube  : 296-33050-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 845 - Immediate
  • Unit Price: $0.92000
  • Tape & Reel (TR)  : 296-CD74HC238PWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $0.91436
  • Cut Tape (CT)  : 296-CD74HC238PWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $1.44000
  • Digi-Reel®  : 296-CD74HC238PWTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®

CD74HC238PWR

Datasheet
Digi-Key Part Number 296-13814-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD74HC238PWR
Copy  
Description IC DECODER/DEMUX HS 3-8 16-TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 3:8 16-TSSOP

Copy  
Documents & Media
Datasheets CD54,74HC(T)138,238
Featured Product Logic Solutions
Analog Solutions
PCN Packaging Reels 19/Apr/2018
Reel 10/Jul/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74HC238
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC541APWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

$0.64000 Details

SN74HC32PWR

IC GATE OR 4CH 2-INP 14TSSOP

Texas Instruments

$0.63000 Details

TLC555IDR

IC OSC SGL TIMER 2.1MHZ 8-SOIC

Texas Instruments

$1.25000 Details

SN74LVC138APWR

IC 3-8 DECODER/DEMUX 16-TSSOP

Texas Instruments

$0.60000 Details

ULN2803ADWRG4

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

$2.22000 Details

TMUX1208PWR

IC SWITCH SINGLE 16TSSOP

Texas Instruments

$1.61000 Details
Additional Resources
Standard Package 1
Other Names 296-13814-6