CAD | USD
Favorite

Price & Procurement
4,302 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82200 $8.22
100 0.63090 $63.09
500 0.49876 $249.38
1,000 0.39901 $399.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-4221-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.35108
  • Cut Tape (CT)  : 296-4221-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,302 - Immediate
  • Unit Price: $0.93000

CD74AC109M96

Datasheet
Digi-Key Part Number 296-4221-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD74AC109M96
Copy  
Description IC FF JK TYPE DUAL 1BIT 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets CD54,74AC109
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AC
Packaging Digi-Reel® 
Part Status Active
Function Set(Preset) and Reset
Type JK Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 100MHz
Max Propagation Delay @ V, Max CL 10.3ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.5V ~ 5.5V
Current - Quiescent (Iq) 4µA
Input Capacitance 10pF
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Base Part Number 74AC109
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-4221-6