CAD | USD
Favorite

CD4514BM96 Decoder/Demultiplexer 1 x 4:16 24-SOIC
Price & Procurement
17,964 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.01900 $10.19
25 0.95760 $23.94
100 0.78140 $78.14
250 0.72572 $181.43
500 0.61766 $308.83
1,000 0.49413 $494.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-31529-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.43477
  • Cut Tape (CT)  : 296-31529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,964 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.16000
  • Tube  : 296-14282-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 616 - Immediate
    8,050 - Factory Stock 
  • Unit Price: $1.30000

CD4514BM96

Datasheet
Digi-Key Part Number 296-31529-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD4514BM96
Copy  
Description IC 4BIT LATCH/4:16 DECODR 24SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Decoder/Demultiplexer 1 x 4:16 24-SOIC

Copy  
Documents & Media
Datasheets CD4514B,15B Datasheet
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging Digi-Reel® 
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 4:16
Independent Circuits 1
Current - Output High, Low 6.8mA, 6.8mA
Voltage Supply Source Dual Supply
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number 4514
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD4049UBDR

IC INVERTER 6CH 6-INP 16SOIC

Texas Instruments

$0.76000 Details

CD4515BM96

IC 4BIT LATCH/4:16 DECODR 24SOIC

Texas Instruments

$1.45000 Details

CD4532BM96

IC 8BIT PRIORITY ENCODER 16-SOIC

Texas Instruments

$0.73000 Details
Additional Resources
Standard Package 1
Other Names 296-31529-6