CAD | USD
Favorite

CD4016BM96 Bilateral, FET Switches 1 x 1:1 14-SOIC
Price & Procurement
31,551 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.60300 $6.03
100 0.45000 $45.00
500 0.35352 $176.76
1,000 0.27316 $273.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-31489-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.24181
  • Cut Tape (CT)  : 296-31489-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,551 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.70000
  • Tape & Reel (TR)  : 296-CD4016BMTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.85424
  • Cut Tape (CT)  : 296-CD4016BMTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $1.41000
  • Digi-Reel®  : 296-CD4016BMTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
    1,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-14250-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.80000

CD4016BM96

Datasheet
Digi-Key Part Number 296-31489-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD4016BM96
Copy  
Description IC QUAD BILATERAL SWITCH 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bilateral, FET Switches 1 x 1:1 14-SOIC

Copy  
Documents & Media
Datasheets CD4016B Types
PCN Packaging Reels 19/Apr/2018
Reel 10/Jul/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging Digi-Reel® 
Part Status Active
Type Bilateral, FET Switches
Circuit 1 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Dual Supply
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 4016
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TC7WH157FU,LJ(CT

IC MULTIPLEXER DIGITAL SM8

Toshiba Semiconductor and Storage

$0.59000 Details

CD4066BM96

IC QUAD BILATERAL SWITCH 14-SOIC

Texas Instruments

$0.64000 Details

MC14066BDR2G

IC MULTIPLEXER QUAD 4X1 14SOIC

ON Semiconductor

$0.65000 Details

MAX494CSD+

IC OPAMP GP 4 CIRCUIT 14SOIC

Maxim Integrated

$14.96000 Details

PI3C3306UEX

IC 2-BIT BUS SW 2-PORT 8-MSOP

Diodes Incorporated

$1.18000 Details

SN74HC157DR

IC QUAD 2-1LN DATASEL/MUX 16SOIC

Texas Instruments

$0.71000 Details
Additional Resources
Standard Package 1
Other Names 296-31489-6