CAD | USD
Favorite

Price & Procurement
33,759 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.58600 $5.86
100 0.39940 $39.94
500 0.29952 $149.76
1,000 0.22465 $224.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14082-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.21833
  • Cut Tape (CT)  : 296-14082-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,769 - Immediate
  • Unit Price: $0.64000
  • Tube  : 296-25936-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 586 - Immediate
    9,990 - Factory Stock 
  • Unit Price: $0.74000

CD40106BPWR

Datasheet
Digi-Key Part Number 296-14082-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD40106BPWR
Copy  
Description IC INVERTER 6CH 6-INP 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Copy  
Documents & Media
Datasheets CD40106B Types
Logic Guide
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models CD40106BPWR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 3V ~ 18V
Current - Quiescent (Max) 4µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 0.9V ~ 4V
Logic Level - High 3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 40106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD4011BPWR

IC GATE NAND 4CH 2-INP 14TSSOP

Texas Instruments

$0.64000 Details

MMBT3904-7-F

TRANS NPN 40V 0.2A SMD SOT23-3

Diodes Incorporated

$0.18000 Details

BAW56-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

$0.20000 Details

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

$0.23000 Details

CD4013BPWR

IC FF D-TYPE DUAL 1BIT 14TSSOP

Texas Instruments

$0.64000 Details

MC14071BDTR2G

IC GATE OR 4CH 2-INP 14TSSOP

ON Semiconductor

$0.76000 Details
Additional Resources
Standard Package 1
Other Names 296-14082-6