CAD | USD
Favorite

Price & Procurement
1,168 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 20.07000 $20.07
10 18.15800 $181.58
25 16.72520 $418.13
100 15.29170 $1,529.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43589-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $12.51486
  • Cut Tape (CT)  : 296-43589-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,138 - Immediate
  • Unit Price: $20.74000
  • Digi-Reel®  : 296-43589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,138 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-43563-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $14.53900
  • Cut Tape (CT)  : 296-43563-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,168 - Immediate
  • Unit Price: $21.37000

CC3100MODR11MAMOBT

Datasheet
Digi-Key Part Number 296-43563-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC3100MODR11MAMOBT
Copy  
Description IC RF TXRX+MCU WIFI 63SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SimpleLink™
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate (Max) 16Mbps
Power - Output 17dBm
Sensitivity -95dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 2.3V ~ 3.6V
Current - Receiving 54mA
Current - Transmitting 223mA
Operating Temperature -20°C ~ 70°C
Mounting Type Surface Mount
Package / Case 63-SMD Module
Supplier Device Package 63-QFM (20.5x17.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

CC3100MODBOOST

IC MCU SIMPLELINK WI-FI MOD QFN

Texas Instruments

$58.44000 Details

MIKROE-2336

CC3100 CLICK

MikroElektronika

$77.96000 Details
You May Also Be Interested In

AH316M245001-T

RF ANT 2.4GHZ CHIP SOLDER SMD

Taiyo Yuden

$2.03000 Details

NX3225GA-25.000M-STD-CRG-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

$0.98000 Details

CC3100MODR11MAMOBR

IC RF TXRX+MCU WIFI 63SMD

Texas Instruments

$20.74000 Details
Additional Resources
Standard Package 1
Other Names 296-43563-6