CAD | USD
Favorite

BQ24193RGET Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Price & Procurement
2,897 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.33000 $6.33
10 5.69200 $56.92
25 5.38160 $134.54
100 4.42490 $442.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35109-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $3.85484
  • Cut Tape (CT)  : 296-35109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,897 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $6.33000
  • Tape & Reel (TR)  : 296-35046-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.58471
  • Cut Tape (CT)  : 296-35046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,452 - Immediate
  • Unit Price: $5.51000
  • Digi-Reel®  : 296-35046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,452 - Immediate
  • Unit Price: Digi-Reel®

BQ24193RGET

Datasheet
Digi-Key Part Number 296-35109-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ24193RGET
Copy  
Description IC USB/ADAPTER CHARGR I2C 24VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium Ion/Polymer 24-VQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 4.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 17V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number BQ24193
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BQ24190RGER

IC CHRG MGMT LI-ION/POL 24VQFN

Texas Instruments

$5.51000 Details
Additional Resources
Standard Package 1
Other Names 296-35109-6