CAD | USD
Favorite

BQ24193RGER Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Price & Procurement
1,452 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.51000 $5.51
10 4.95000 $49.50
25 4.68000 $117.00
100 3.84790 $384.79
250 3.45260 $863.15
500 3.32782 $1,663.91
1,000 2.76625 $2,766.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-35109-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $3.85484
  • Cut Tape (CT)  : 296-35109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,922 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $6.33000
  • Digi-Reel®  : 296-35109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,922 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35046-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.58471
  • Cut Tape (CT)  : 296-35046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,452 - Immediate
  • Unit Price: $5.51000

BQ24193RGER

Datasheet
Digi-Key Part Number 296-35046-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ24193RGER
Copy  
Description IC CHRG MGMT LI-ION/POL 24VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Charger IC Lithium Ion/Polymer 24-VQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 4.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 17V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number BQ24193
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

USBLC6-2P6

TVS DIODE 5.25V 17V SOT666

STMicroelectronics

$0.86000 Details

SC189CSKTRT

IC REG BUCK 1.2V 1.5A SOT23-5

Semtech Corporation

$1.61000 Details

MHSS1105

SWITCH SLIDE SPDT 300MA 6V

APEM Inc.

$0.84000 Details

BGM13P22F512GE-V2R

BLUETOOTH 5.0 MODULE

Silicon Labs

$12.21000 Details

MAX38643AENT+

IC REG BUCK ADJ .7A 6WLP

Maxim Integrated

$2.31000 Details

LM3658SD/NOPB

IC USB/AC LI-ION CHARGER 10WSON

Texas Instruments

$2.07000 Details
Additional Resources
Standard Package 1
Other Names 296-35046-6
296-50342-6
296-50342-6-ND