CAD | USD
Favorite

Price & Procurement
1,625 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.49100 $34.91
25 3.29320 $82.33
100 2.63460 $263.46
250 2.30520 $576.30
500 2.23936 $1,119.68
1,000 1.77831 $1,778.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19868-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $1.66256
  • Digi-Reel®  : 296-19868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,625 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32023-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 3,750 - Factory Stock 
  • Unit Price: $2.50180

BQ24061DRCR

Datasheet
Digi-Key Part Number 296-19868-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BQ24061DRCR
Copy  
Description IC LI-ION/LI-POL CHG MGMT 10-SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium Ion/Polymer 10-VSON (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Chemistry Lithium Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 1A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 16.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number BQ24061
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

BQ24061EVM-002

EVAL MODULE FOR BQ24061-002

Texas Instruments

$73.09000 Details
Additional Resources
Standard Package 1
Other Names 296-19868-1