Add To Favorites
BQ21040DBVT Charger IC Lithium-Ion/Polymer SOT-23-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.76600 $17.66
100 1.37700 $137.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44196-1-ND
Copy   296-44196-1-ND
Quantity Available 33,292
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ21040DBVT

Copy   BQ21040DBVT
Description IC BAT CHG LI-ION 1 CELL SOT23-6
Copy   IC BAT CHG LI-ION 1 CELL SOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer SOT-23-6

Copy   Charger IC Lithium-Ion/Polymer SOT-23-6
Documents & Media
Datasheets BQ21040 Datasheet
Mfg Application Notes Analog Applications Journal Q2 2016
Battery-Charging Considerations Low-Power Appl
Featured Product Power Management
PCN Design/Specification BQ21040 26/Jul/2017
Manufacturer Product Page BQ21040DBVT Specifications
EDA / CAD Models BQ21040DBVT by SnapEDA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 800mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.45V
Interface USB
Operating Temperature 0°C ~ 125°C (TJ)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BQ21040EVM-777 - Texas Instruments | 296-44431-ND DigiKey Electronics
  • BQ21040EVM-777
  • Texas Instruments
  • EVAL BOARD FOR BQ21040
  • Unit Price $155.19000
  • 296-44431-ND
You May Also Be Interested In
  • BQ21040DBVR - Texas Instruments | 296-47315-1-ND DigiKey Electronics
  • BQ21040DBVR
  • Texas Instruments
  • IC BAT CHG LI-ION 1 CELL SOT23-6
  • Unit Price $1.72000
  • 296-47315-1-ND
  • 10118193-0001LF - Amphenol ICC (FCI) | 609-4616-1-ND DigiKey Electronics
  • 10118193-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $0.63000
  • 609-4616-1-ND
  • 10118194-0001LF - Amphenol ICC (FCI) | 609-4618-1-ND DigiKey Electronics
  • 10118194-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $0.60000
  • 609-4618-1-ND
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.51000
  • SW1020CT-ND
  • LTST-C191TBKT - Lite-On Inc. | 160-1647-1-ND DigiKey Electronics
  • LTST-C191TBKT
  • Lite-On Inc.
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.79000
  • 160-1647-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44196-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47315-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.70592
  • Cut Tape (CT) ? : 296-47315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,122 - Immediate
  • Unit Price: $1.72000
  • Digi-Reel® ? : 296-47315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,122 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44196-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 32,750 - Immediate
  • Unit Price: $1.24964
  • Digi-Reel® ? : 296-44196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,292 - Immediate
  • Unit Price: Digi-Reel®

09:48:03 2/17/2019