CAD | USD
Favorite

AMC1211AQDWVRQ1 Isolation IC 8-SOIC
Price & Procurement
319 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.85000 $9.85
10 8.89900 $88.99
25 8.48520 $212.13
100 7.03680 $703.68
250 6.41588 $1,603.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50920-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $5.22435
  • Tube  : AMC1211AQDWVQ1-ND
  • Minimum Quantity: 128  Non-Stock 
  • Quantity Available: 9,984 - Factory Stock 
  • Unit Price: $7.98914

AMC1211AQDWVRQ1

Datasheet
Digi-Key Part Number 296-50920-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMC1211AQDWVRQ1
Copy  
Description IC ISOLATION 8SOIC
Copy  
Detailed Description

Isolation IC 8-SOIC

Copy  
Documents & Media
Datasheets AMC1211-Q1 Datasheet
AMC1311-Q1 and AMC1211-Q1 App'l Note
Manufacturer Product Page AMC1211AQDWVRQ1 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Isolation
Applications -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.295", 7.50mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SN6505BDBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

$4.01000 Details
Additional Resources
Standard Package 1
Other Names 296-50920-1